Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMV-CX5M0GM023

DigiKey Part Number
2039-DMV-CX5M0GM023-ND
Manufacturer
Manufacturer Product Number
DMV-CX5M0GM023
Description
CAMERA GLOBAL SHUTTER 5M MONO
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
External
Manufacturer
Delta Electronics/Industrial Automation
Scan Rate
23 scans/s
Series
Image Type
Monochrome
Packaging
Box
Sensor Type
CMOS
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Imaging Camera
Features
Software Included
Visual Field (Max)
Lens Required
Mounting Type
Chassis Mount
Visual Field (Min)
Lens Required
Ingress Protection
IP30
Installation Distance
Lens Required
Termination Style
Connector
Resolution
5MP, 2448 x 2048 (5,013,504 Pixels)
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 197,81000 Kč25 197,81 Kč
Unit Price without VAT:25 197,81000 Kč
Unit Price with VAT:30 489,35010 Kč