
CMC-EIP02 | |
|---|---|
DigiKey Part Number | 2039-CMC-EIP02-ND |
Manufacturer | |
Manufacturer Product Number | CMC-EIP02 |
Description | ETHERNET/IP AND MODBUS TCP CARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications EtherNet/IP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | C2000 Series | |
Usage | Motor | |
Specifications | EtherNet/IP | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 351,78000 Kč | 2 351,78 Kč |
| Unit Price without VAT: | 2 351,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 845,65380 Kč |



