
BR400W040 | |
|---|---|
DigiKey Part Number | BR400W040-ND |
Manufacturer | |
Manufacturer Product Number | BR400W040 |
Description | RESISTOR 400W 40 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 40Ohm, 400W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 40Ohm, 400W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,69000 Kč | 1 192,69 Kč |
| Unit Price without VAT: | 1 192,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,15490 Kč |


