Braking Resistor 43Ohm, 1.5kW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1K5W043

DigiKey Part Number
BR1K5W043-ND
Manufacturer
Manufacturer Product Number
BR1K5W043
Description
RESISTOR 1500W 43 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 43Ohm, 1.5kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
43Ohm, 1.5kW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 225,29000 Kč3 225,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 225,29000 Kč
Unit Price with VAT:3 902,60090 Kč