Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS324MT-A

DigiKey Part Number
2039-AS324MT-A-ND
Manufacturer
Manufacturer Product Number
AS324MT-A
Description
AS300 CPU - 12 DI, 12 DO, DIFFER
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Number of Inputs and Type
12 - Digital
Number of Outputs and Type
12 - Digital
Expandable
32 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-485, USB
Memory Size
128K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 219,07000 Kč16 219,07 Kč
1013 698,99000 Kč136 989,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16 219,07000 Kč
Unit Price with VAT:19 625,07470 Kč