
AS16AP11P-A | |
|---|---|
DigiKey Part Number | 2039-AS16AP11P-A-ND |
Manufacturer | |
Manufacturer Product Number | AS16AP11P-A |
Description | I/O MODULE 8 DIGITAL 8SS 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 082,01000 Kč | 4 082,01 Kč |
| Unit Price without VAT: | 4 082,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 939,23210 Kč |

