
AS-F232 | |
|---|---|
DigiKey Part Number | 2039-AS-F232-ND |
Manufacturer | |
Manufacturer Product Number | AS-F232 |
Description | OPT COMM AS300 SERIES RS-232 |
Customer Reference | |
Detailed Description | Option Card, Communications AS300 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | AS300 Series | |
Specifications | RS-232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,38000 Kč | 1 228,38 Kč |
| 10 | 1 044,16800 Kč | 10 441,68 Kč |
| 25 | 978,82600 Kč | 24 470,65 Kč |
| 50 | 932,14740 Kč | 46 607,37 Kč |
| 100 | 887,70720 Kč | 88 770,72 Kč |
| Unit Price without VAT: | 1 228,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,33980 Kč |

