
AFE370A43A | |
|---|---|
DigiKey Part Number | 2039-AFE370A43A-ND |
Manufacturer | |
Manufacturer Product Number | AFE370A43A |
Description | ACTIVE FRONT END 37KW 460 A 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Active Front End (AFE) 460V, 75A, 37kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Active Front End (AFE) | |
For Use With/Related Products | AFE2000 Series | |
Usage | Motor Driver | |
Specifications | 460V, 75A, 37kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 197,96000 Kč | 76 197,96 Kč |
| Unit Price without VAT: | 76 197,96000 Kč |
|---|---|
| Unit Price with VAT: | 92 199,53160 Kč |


