
AF-RC075A4 | |
|---|---|
DigiKey Part Number | 2039-AF-RC075A4-ND |
Manufacturer | |
Manufacturer Product Number | AF-RC075A4 |
Description | REACTOR FOR AFE 7.5KW 460V 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 460V, 20A, 7.5kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | AFE2000 Series | |
Usage | - | |
Specifications | 460V, 20A, 7.5kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 357,89000 Kč | 24 357,89 Kč |
| Unit Price without VAT: | 24 357,89000 Kč |
|---|---|
| Unit Price with VAT: | 29 473,04690 Kč |


