Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFB4532-510

DigiKey Part Number
2037-VFB4532-510TR-ND - Tape & Reel (TR)
2037-VFB4532-510CT-ND - Cut Tape (CT)
2037-VFB4532-510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFB4532-510
Description
FIXED INDUCTOR 51UH -30% +50%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Tolerance
-
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,05600 Kč230,56 Kč
10018,95070 Kč1 895,07 Kč
1 00015,90284 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,42697 Kč36 067,43 Kč
5 00013,60721 Kč68 036,05 Kč
7 50013,15018 Kč98 626,35 Kč
12 50012,99252 Kč162 406,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč