
VFB4532-101 | |
|---|---|
DigiKey Part Number | 2037-VFB4532-101TR-ND - Tape & Reel (TR) 2037-VFB4532-101CT-ND - Cut Tape (CT) 2037-VFB4532-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFB4532-101 |
Description | CMC SMD 100.0UH AUTO GRADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 6 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč |
| 10 | 21,95000 Kč | 219,50 Kč |
| 25 | 20,31480 Kč | 507,87 Kč |
| 50 | 19,14980 Kč | 957,49 Kč |
| 100 | 18,05540 Kč | 1 805,54 Kč |
| 250 | 16,70388 Kč | 4 175,97 Kč |
| 500 | 15,75764 Kč | 7 878,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,74519 Kč | 34 362,97 Kč |
| 5 000 | 12,96426 Kč | 64 821,30 Kč |
| 7 500 | 12,87370 Kč | 96 552,75 Kč |
| Unit Price without VAT: | 26,63000 Kč |
|---|---|
| Unit Price with VAT: | 32,22230 Kč |




