VFB4532-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFB3225-510

DigiKey Part Number
2037-VFB3225-510TR-ND - Tape & Reel (TR)
2037-VFB3225-510CT-ND - Cut Tape (CT)
2037-VFB3225-510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFB3225-510
Description
CMC SMD 51.0UH AUTO GRADE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 mOhms @ 10 MHz 200mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
2.6 mOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.134" L x 0.098" W (3.40mm x 2.50mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,58000 Kč29,58 Kč
1024,32900 Kč243,29 Kč
2522,50480 Kč562,62 Kč
5021,21740 Kč1 060,87 Kč
10020,00300 Kč2 000,30 Kč
25018,50704 Kč4 626,76 Kč
50017,65592 Kč8 827,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,42478 Kč72 123,90 Kč
Manufacturers Standard Package
Unit Price without VAT:29,58000 Kč
Unit Price with VAT:35,79180 Kč