
VCHA075D-100MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-100MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-100MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-100MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-100MS6 |
Description | FIXED IND 10UH 5.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.2 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 100 | 24,66640 Kč | 2 466,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,51960 Kč | 10 759,80 Kč |
| 1 000 | 20,29331 Kč | 20 293,31 Kč |
| 1 500 | 19,60975 Kč | 29 414,62 Kč |
| 2 500 | 18,78196 Kč | 46 954,90 Kč |
| 3 500 | 18,25632 Kč | 63 897,12 Kč |
| 5 000 | 18,18952 Kč | 90 947,60 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

