
SDET25201B-100MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201B-100MSTR-ND - Tape & Reel (TR) 2037-SDET25201B-100MSCT-ND - Cut Tape (CT) 2037-SDET25201B-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201B-100MS |
Description | FIXED IND 10UH 900MA 408 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 900 mA 408mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 1 000 | 2,54391 Kč | 2 543,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49446 Kč | 4 988,92 Kč |
| 4 000 | 2,35204 Kč | 9 408,16 Kč |
| 6 000 | 2,27258 Kč | 13 635,48 Kč |
| 10 000 | 2,17638 Kč | 21 763,80 Kč |
| 14 000 | 2,11529 Kč | 29 614,06 Kč |
| 20 000 | 2,05246 Kč | 41 049,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

