
SDEM25201T-220MS | |
|---|---|
DigiKey Part Number | 2037-SDEM25201T-220MSTR-ND - Tape & Reel (TR) 2037-SDEM25201T-220MSCT-ND - Cut Tape (CT) 2037-SDEM25201T-220MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201T-220MS |
Description | FIXED IND 22UH 450MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 450 mA 1.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDEM25201T-220MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 1 000 | 2,54391 Kč | 2 543,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41015 Kč | 7 230,45 Kč |
| 6 000 | 2,27258 Kč | 13 635,48 Kč |
| 9 000 | 2,19588 Kč | 19 762,92 Kč |
| 15 000 | 2,10298 Kč | 31 544,70 Kč |
| 21 000 | 2,04402 Kč | 42 924,42 Kč |
| 30 000 | 1,98335 Kč | 59 500,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

