
SDEI054T-330MS | |
|---|---|
DigiKey Part Number | 2037-SDEI054T-330MSTR-ND - Tape & Reel (TR) 2037-SDEI054T-330MSCT-ND - Cut Tape (CT) 2037-SDEI054T-330MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEI054T-330MS |
Description | FIXED IND 33UH 1.5A 211 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.5 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDEI054T-330MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 3,52350 Kč | 352,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,96754 Kč | 3 561,05 Kč |
| 2 400 | 2,79807 Kč | 6 715,37 Kč |
| 3 600 | 2,70349 Kč | 9 732,56 Kč |
| 6 000 | 2,58898 Kč | 15 533,88 Kč |
| 8 400 | 2,51626 Kč | 21 136,58 Kč |
| 12 000 | 2,44146 Kč | 29 297,52 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

