
MUN3CAD03-JE | |
|---|---|
DigiKey Part Number | 2037-MUN3CAD03-JETR-ND - Tape & Reel (TR) 2037-MUN3CAD03-JECT-ND - Cut Tape (CT) 2037-MUN3CAD03-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD03-JE |
Description | POL 3A 5VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 3A 2.75V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 94.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 9-PowerTDFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) |
Voltage - Output 1 | Supplier Device Package 8-QFN (3x2.8) |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 5 | 55,39200 Kč | 276,96 Kč |
| 10 | 54,51600 Kč | 545,16 Kč |
| 25 | 53,34840 Kč | 1 333,71 Kč |
| 50 | 52,48080 Kč | 2 624,04 Kč |
| 100 | 51,62990 Kč | 5 162,99 Kč |
| 250 | 50,52536 Kč | 12 631,34 Kč |
| 500 | 49,70282 Kč | 24 851,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,09612 Kč | 96 192,24 Kč |
| 4 000 | 47,31122 Kč | 189 244,88 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |


