Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 3A 8V - 34V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN24AD03-SM

DigiKey Part Number
2037-MUN24AD03-SMTR-ND - Tape & Reel (TR)
2037-MUN24AD03-SMCT-ND - Cut Tape (CT)
2037-MUN24AD03-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN24AD03-SM
Description
DC DC CONVERTER 5-12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 3A 8V - 34V Input
Datasheet
 Datasheet
EDA/CAD Models
MUN24AD03-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
34V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
25-BQFN Exposed Pad, Module
Size / Dimension
0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm)
Supplier Device Package
25-QFN (6x6)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
5127,75200 Kč638,76 Kč
10125,69400 Kč1 256,94 Kč
25123,01480 Kč3 075,37 Kč
50121,01980 Kč6 050,99 Kč
100119,05660 Kč11 905,66 Kč
250116,50280 Kč29 125,70 Kč
500114,60414 Kč57 302,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000112,73532 Kč112 735,32 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč