
MUN12AD01-SH | |
|---|---|
DigiKey Part Number | 2037-MUN12AD01-SHTR-ND - Tape & Reel (TR) 2037-MUN12AD01-SHCT-ND - Cut Tape (CT) 2037-MUN12AD01-SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD01-SH |
Description | DC DC CONVERTER 1-5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 1A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | MUN12AD01-SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN Exposed Pad, Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.7mm) | |
Supplier Device Package | 8-QFN (3.5x3.5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| 5 | 94,93600 Kč | 474,68 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 91,42440 Kč | 2 285,61 Kč |
| 50 | 89,93820 Kč | 4 496,91 Kč |
| 100 | 88,47950 Kč | 8 847,95 Kč |
| 250 | 86,58288 Kč | 21 645,72 Kč |
| 500 | 85,17294 Kč | 42 586,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,21699 Kč | 71 216,99 Kč |
| 2 000 | 70,05440 Kč | 140 108,80 Kč |
| 3 000 | 69,38291 Kč | 208 148,73 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |


