
HTEX25201B-100MSR | |
|---|---|
DigiKey Part Number | 2037-HTEX25201B-100MSRTR-ND - Tape & Reel (TR) 2037-HTEX25201B-100MSRCT-ND - Cut Tape (CT) 2037-HTEX25201B-100MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEX25201B-100MSR |
Description | FIXED IND 10UH 1.2A 399 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 399mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 399mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 3,81110 Kč | 381,11 Kč |
| 1 000 | 3,13395 Kč | 3 133,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,95495 Kč | 5 909,90 Kč |
| 4 000 | 2,78633 Kč | 11 145,32 Kč |
| 6 000 | 2,69226 Kč | 16 153,56 Kč |
| 10 000 | 2,57832 Kč | 25 783,20 Kč |
| 14 000 | 2,50601 Kč | 35 084,14 Kč |
| 20 000 | 2,43160 Kč | 48 632,00 Kč |
| 50 000 | 2,28353 Kč | 114 176,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

