
HTEL20120H-R47MSR | |
|---|---|
DigiKey Part Number | 2037-HTEL20120H-R47MSRTR-ND - Tape & Reel (TR) 2037-HTEL20120H-R47MSRCT-ND - Cut Tape (CT) 2037-HTEL20120H-R47MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEL20120H-R47MSR |
Description | FIXED IND 0.47UH 4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Unshielded Inductor 4 A 25mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 4,66790 Kč | 466,79 Kč |
| 1 000 | 3,83906 Kč | 3 839,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49750 Kč | 10 492,50 Kč |
| 6 000 | 3,29805 Kč | 19 788,30 Kč |
| 9 000 | 3,18684 Kč | 28 681,56 Kč |
| 15 000 | 3,05220 Kč | 45 783,00 Kč |
| 21 000 | 2,96672 Kč | 62 301,12 Kč |
| 30 000 | 2,87878 Kč | 86 363,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

