1 µH Shielded Inductor 4.5 A 43mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEK20161T-1R0MSR

DigiKey Part Number
2037-HTEK20161T-1R0MSRTR-ND - Tape & Reel (TR)
2037-HTEK20161T-1R0MSRCT-ND - Cut Tape (CT)
2037-HTEK20161T-1R0MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEK20161T-1R0MSR
Description
FIXED IND 1UH 4.5A 43 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 4.5 A 43mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,72500 Kč47,25 Kč
1003,89090 Kč389,09 Kč
1 0003,19884 Kč3 198,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91410 Kč8 742,30 Kč
6 0002,74790 Kč16 487,40 Kč
9 0002,65517 Kč23 896,53 Kč
15 0002,54294 Kč38 144,10 Kč
21 0002,47168 Kč51 905,28 Kč
30 0002,39837 Kč71 951,10 Kč
75 0002,33603 Kč175 202,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč