
HTEH20161T-R47MSR | |
|---|---|
DigiKey Part Number | 2037-HTEH20161T-R47MSRTR-ND - Tape & Reel (TR) 2037-HTEH20161T-R47MSRCT-ND - Cut Tape (CT) 2037-HTEH20161T-R47MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEH20161T-R47MSR |
Description | FIXED IND 0.47UH 4.8A 22 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,89090 Kč | 389,09 Kč |
| 1 000 | 3,19884 Kč | 3 198,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91410 Kč | 8 742,30 Kč |
| 6 000 | 2,74790 Kč | 16 487,40 Kč |
| 9 000 | 2,65517 Kč | 23 896,53 Kč |
| 15 000 | 2,54294 Kč | 38 144,10 Kč |
| 21 000 | 2,47168 Kč | 51 905,28 Kč |
| 30 000 | 2,39837 Kč | 71 951,10 Kč |
| 75 000 | 2,33603 Kč | 175 202,25 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

