
HTEH16080H-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HTEH16080H-1R0MSRTR-ND - Tape & Reel (TR) 2037-HTEH16080H-1R0MSRCT-ND - Cut Tape (CT) 2037-HTEH16080H-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEH16080H-1R0MSR |
Description | FIXED IND 1UH 1.8A 110 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 1.8 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 4,45160 Kč | 445,16 Kč |
| 1 000 | 3,66142 Kč | 3 661,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33553 Kč | 10 006,59 Kč |
| 6 000 | 3,14536 Kč | 18 872,16 Kč |
| 9 000 | 3,03925 Kč | 27 353,25 Kč |
| 15 000 | 2,91080 Kč | 43 662,00 Kč |
| 21 000 | 2,82925 Kč | 59 414,25 Kč |
| 30 000 | 2,74537 Kč | 82 361,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

