
HMLQ32251B-4R7MS | |
|---|---|
DigiKey Part Number | 2037-HMLQ32251B-4R7MSTR-ND - Tape & Reel (TR) 2037-HMLQ32251B-4R7MSCT-ND - Cut Tape (CT) 2037-HMLQ32251B-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ32251B-4R7MS |
Description | FIXED IND 4.7UH 1.7A 195 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.7 A 195mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 9,39240 Kč | 939,24 Kč |
| 1 000 | 7,72411 Kč | 7 724,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,28347 Kč | 14 566,94 Kč |
| 4 000 | 6,86866 Kč | 27 474,64 Kč |
| 6 000 | 6,63726 Kč | 39 823,56 Kč |
| 10 000 | 6,35717 Kč | 63 571,70 Kč |
| 14 000 | 6,22066 Kč | 87 089,24 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

