6.8 µH Shielded Inductor 5.5 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 5.5 A 28mOhm Max Nonstandard
CMLE063T-R24MS1R197

CMLE063T-6R8MS

DigiKey Part Number
2037-CMLE063T-6R8MSTR-ND - Tape & Reel (TR)
2037-CMLE063T-6R8MSCT-ND - Cut Tape (CT)
2037-CMLE063T-6R8MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-6R8MS
Description
FIXED IND 6.8UH 5.5A 28 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 5.5 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1023,72800 Kč237,28 Kč
10019,50920 Kč1 950,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,04877 Kč16 048,77 Kč
2 00015,13515 Kč30 270,30 Kč
3 00014,62567 Kč43 877,01 Kč
5 00014,01617 Kč70 080,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč