
0402HP-2N0EJTS | |
|---|---|
DigiKey Part Number | 2035-0402HP-2N0EJTSTR-ND - Tape & Reel (TR) 2035-0402HP-2N0EJTSCT-ND - Cut Tape (CT) 2035-0402HP-2N0EJTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-2N0EJTS |
Description | FIXED IND 2NH 2.1A 38 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 38mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 1 000 | 2,41078 Kč | 2 410,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,14321 Kč | 8 572,84 Kč |
| 8 000 | 2,02095 Kč | 16 167,60 Kč |
| 12 000 | 1,95276 Kč | 23 433,12 Kč |
| 20 000 | 1,87019 Kč | 37 403,80 Kč |
| 28 000 | 1,81777 Kč | 50 897,56 Kč |
| 40 000 | 1,76385 Kč | 70 554,00 Kč |
| 100 000 | 1,70609 Kč | 170 609,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

