
USDCOEM-512GB | |
|---|---|
DigiKey Part Number | 3247-USDCOEM-512GB-ND |
Manufacturer | |
Manufacturer Product Number | USDCOEM-512GB |
Description | MEM CRD MICRSD 512GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 512GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 359,11000 Kč | 5 359,11 Kč |
| 10 | 4 932,53500 Kč | 49 325,35 Kč |
| 25 | 4 768,11680 Kč | 119 202,92 Kč |
| Unit Price without VAT: | 5 359,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 484,52310 Kč |



