
SF04APGJN-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-SF04APGJN-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | SF04APGJN-U3000-3 |
Description | MEMORY CARD SD 4GB 10 UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,71000 Kč | 1 609,71 Kč |
| 10 | 1 485,94400 Kč | 14 859,44 Kč |
| 25 | 1 437,48120 Kč | 35 937,03 Kč |
| 50 | 1 401,36040 Kč | 70 068,02 Kč |
| Unit Price without VAT: | 1 609,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,74910 Kč |

