MFR Recommended

SE64FQYFA-1B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE64FQYFA-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE64FQYFA-1B000-3 |
Description | MEMORY CARD SD 64GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology MLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE64FSTL2-3B000-3 | Delkin Devices, Inc. | 23 | 3247-SE64FSTL2-3B000-3-ND | 4 092,72000 Kč | MFR Recommended |


