SE32TRDMH-U1000-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE32TRDMH-U1000-D

DigiKey Part Number
3247-SE32TRDMH-U1000-D-ND
Manufacturer
Manufacturer Product Number
SE32TRDMH-U1000-D
Description
MEMORY CARD SD 32GB SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 32GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
32GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 441,41000 Kč9 441,41 Kč
108 678,54900 Kč86 785,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 441,41000 Kč
Unit Price with VAT:11 424,10610 Kč