
SE16TRZFX-1B000-3 | |
|---|---|
DigiKey Part Number | 3247-SE16TRZFX-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE16TRZFX-1B000-3 |
Description | MEMORY CARD SD 16GB 10 UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 871,43000 Kč | 11 871,43 Kč |
| 10 | 10 910,96000 Kč | 109 109,60 Kč |
| Unit Price without VAT: | 11 871,43000 Kč |
|---|---|
| Unit Price with VAT: | 14 364,43030 Kč |


