Memory Card SDHC™ 8GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE08FSTL2-3B000-3

DigiKey Part Number
3247-SE08FSTL2-3B000-3-ND
Manufacturer
Manufacturer Product Number
SE08FSTL2-3B000-3
Description
MEMORY CARD SDHC 8GB PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 8GB pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Type
SDHC™
Memory Size
8GB
Speed
-
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 423,66000 Kč1 423,66 Kč
101 314,68500 Kč13 146,85 Kč
251 271,92440 Kč31 798,11 Kč
501 240,03260 Kč62 001,63 Kč
1001 208,65750 Kč120 865,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 423,66000 Kč
Unit Price with VAT:1 722,62860 Kč