Memory Card SD™ 4GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE04TLNFX-1B000-3

DigiKey Part Number
3247-SE04TLNFX-1B000-3-ND
Manufacturer
Manufacturer Product Number
SE04TLNFX-1B000-3
Description
MEMORY CARD SD 4GB 10 UHS 1 SLC
Customer Reference
Detailed Description
Memory Card SD™ 4GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 184,90000 Kč4 184,90 Kč
103 853,82600 Kč38 538,26 Kč
253 725,79280 Kč93 144,82 Kč
503 630,99940 Kč181 549,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 184,90000 Kč
Unit Price with VAT:5 063,72900 Kč