
SDCOEM-64GB | |
|---|---|
DigiKey Part Number | 3247-SDCOEM-64GB-ND |
Manufacturer | |
Manufacturer Product Number | SDCOEM-64GB |
Description | 64GB 3D SD CARD (-25C - +85C) CO |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,26000 Kč | 1 175,26 Kč |
| 10 | 1 085,84900 Kč | 10 858,49 Kč |
| 25 | 1 050,69800 Kč | 26 267,45 Kč |
| 50 | 1 024,46300 Kč | 51 223,15 Kč |
| 100 | 998,60610 Kč | 99 860,61 Kč |
| Unit Price without VAT: | 1 175,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,06460 Kč |


