Memory Card microSDXC™ 64GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S464FQYFA-U1000-3

DigiKey Part Number
3247-S464FQYFA-U1000-3-ND
Manufacturer
Manufacturer Product Number
S464FQYFA-U1000-3
Description
MEM CRD MICSDXC 64GB 10UHS 1 MLC
Customer Reference
Detailed Description
Memory Card microSDXC™ 64GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSDXC™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 256,31000 Kč1 256,31 Kč
101 160,58000 Kč11 605,80 Kč
251 122,96480 Kč28 074,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 256,31000 Kč
Unit Price with VAT:1 520,13510 Kč