Memory Card microSD™ 128GB 3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S41HFQYFA-U1000-3

DigiKey Part Number
3247-S41HFQYFA-U1000-3-ND
Manufacturer
Manufacturer Product Number
S41HFQYFA-U1000-3
Description
MEMORY CARD MICROSD 128GB 3D
Customer Reference
Detailed Description
Memory Card microSD™ 128GB 3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
128GB
Speed
-
Technology
3D
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 517,03000 Kč2 517,03 Kč
102 320,84600 Kč23 208,46 Kč
252 244,40080 Kč56 110,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 517,03000 Kč
Unit Price with VAT:3 045,60630 Kč