S304GSEJ6-U3000-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delkin Devices, Inc.
In Stock: 1 893
Unit Price: 306,91000 Kč
Datasheet
S304APYJP-U1000-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S304GSEJ6-U3000-3

DigiKey Part Number
3247-S304GSEJ6-U3000-3-ND
Manufacturer
Manufacturer Product Number
S304GSEJ6-U3000-3
Description
MEM CRD MICRSDHC 4GB 10UHS 1 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 4GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes