
MP2TFTWMN-80000-2 | |
|---|---|
DigiKey Part Number | 3247-MP2TFTWMN-80000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP2TFTWMN-80000-2 |
Description | SSD 2TB M.2 MODULE TLC NVME 3.3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.45GB/s | |
Speed - Write | 1.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 786,87000 Kč | 15 786,87 Kč |
| 10 | 14 502,18700 Kč | 145 021,87 Kč |
| Unit Price without VAT: | 15 786,87000 Kč |
|---|---|
| Unit Price with VAT: | 19 102,11270 Kč |




