
MP1HFTTMN-80000-2 | |
|---|---|
DigiKey Part Number | 3247-MP1HFTTMN-80000-2-ND |
Manufacturer | |
Manufacturer Product Number | MP1HFTTMN-80000-2 |
Description | SSD 128GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.45GB/s | |
Speed - Write | 1.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 923,33000 Kč | 5 923,33 Kč |
| 10 | 5 450,66100 Kč | 54 506,61 Kč |
| 25 | 5 268,72560 Kč | 131 718,14 Kč |
| Unit Price without VAT: | 5 923,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 167,22930 Kč |

