Similar

ME64TNJAK-3N000-D | |
|---|---|
DigiKey Part Number | 3247-ME64TNJAK-3N000-D-ND |
Manufacturer | |
Manufacturer Product Number | ME64TNJAK-3N000-D |
Description | SSD 64GB MSATA SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 180MB/s | |
Speed - Write | 160MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 46 368,87533 Kč | 695 533,13 Kč |
| Unit Price without VAT: | 46 368,87533 Kč |
|---|---|
| Unit Price with VAT: | 56 106,33915 Kč |


