
ME1HFTTM5-3N000-2 | |
|---|---|
DigiKey Part Number | 3247-ME1HFTTM5-3N000-2-ND |
Manufacturer | |
Manufacturer Product Number | ME1HFTTM5-3N000-2 |
Description | SSD 128GB MSATA TLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,40000 Kč | 1 817,40 Kč |
| 15 | 1 652,02400 Kč | 24 780,36 Kč |
| 30 | 1 610,63400 Kč | 48 319,02 Kč |
| 60 | 1 569,90283 Kč | 94 194,17 Kč |
| 105 | 1 537,56543 Kč | 161 444,37 Kč |
| Unit Price without VAT: | 1 817,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,05400 Kč |

