
MB64TRDF5-42000-D | |
|---|---|
DigiKey Part Number | 3247-MB64TRDF5-42000-D-ND |
Manufacturer | |
Manufacturer Product Number | MB64TRDF5-42000-D |
Description | SSD 64GB M.2 MOD SLC SATA 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 260MB/s | |
Speed - Write | 115MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA | |
Current - Max | 315mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 143,58000 Kč | 48 143,58 Kč |
| Unit Price without VAT: | 48 143,58000 Kč |
|---|---|
| Unit Price with VAT: | 58 253,73180 Kč |

