MB64FQQFZ-42000-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delkin Devices, Inc.
In Stock: 0
Unit Price: 234,99000 Kč
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB64FQQFZ-42000-2

DigiKey Part Number
3247-MB64FQQFZ-42000-2-ND
Manufacturer
Manufacturer Product Number
MB64FQQFZ-42000-2
Description
SSD 64GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
255MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes