MB2HFTVM5-80000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2HFTVM5-80000-2

DigiKey Part Number
3247-MB2HFTVM5-80000-2-ND
Manufacturer
Manufacturer Product Number
MB2HFTVM5-80000-2
Description
SSD 256GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
510MB/s
Voltage - Supply
3.3V
Type
SATA III
Operating Temperature
-40°C ~ 85°C
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 291,17000 Kč3 291,17 Kč
103 031,93700 Kč30 319,37 Kč
252 931,44840 Kč73 286,21 Kč
502 856,96920 Kč142 848,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 291,17000 Kč
Unit Price with VAT:3 982,31570 Kč