
M404TQJGR-RA000-D | |
|---|---|
DigiKey Part Number | 3247-M404TQJGR-RA000-D-ND |
Manufacturer | |
Manufacturer Product Number | M404TQJGR-RA000-D |
Description | MODULE FLASH NAND SLC 4GB MODULE |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 4GB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 280 Read, 168 Write | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 536,62000 Kč | 4 536,62 Kč |
| 10 | 4 176,98500 Kč | 41 769,85 Kč |
| 25 | 4 038,05800 Kč | 100 951,45 Kč |
| 50 | 3 935,23940 Kč | 196 761,97 Kč |
| Unit Price without VAT: | 4 536,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 489,31020 Kč |


