
DE1HTNJNE-35000-D | |
|---|---|
DigiKey Part Number | 3247-DE1HTNJNE-35000-D-ND |
Manufacturer | |
Manufacturer Product Number | DE1HTNJNE-35000-D |
Description | SSD 128GB 2.5" SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 172MB/s | |
Speed - Write | 165MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 142mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 99.70mm x 69.75mm x 9.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93 972,35000 Kč | 469 861,75 Kč |
| Unit Price without VAT: | 93 972,35000 Kč |
|---|---|
| Unit Price with VAT: | 113 706,54350 Kč |

