
CFXCOEM-256GB | |
|---|---|
DigiKey Part Number | 3247-CFXCOEM-256GB-ND |
Manufacturer | |
Manufacturer Product Number | CFXCOEM-256GB |
Description | MEMORY CARD CFEXPRESS 256GB |
Customer Reference | |
Detailed Description | Memory Card CFexpress 256GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 256GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 175,50000 Kč | 9 175,50 Kč |
| 10 | 8 436,51300 Kč | 84 365,13 Kč |
| 25 | 8 153,66600 Kč | 203 841,65 Kč |
| Unit Price without VAT: | 9 175,50000 Kč |
|---|---|
| Unit Price with VAT: | 11 102,35500 Kč |

