Memory Card CompactFlash® 512MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE51TQMF3-X1000-D

DigiKey Part Number
3247-CE51TQMF3-X1000-D-ND
Manufacturer
Manufacturer Product Number
CE51TQMF3-X1000-D
Description
MEM CARD COMPACTFLASH 512MB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 512MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
512MB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 676,90000 Kč1 676,90 Kč
101 547,76300 Kč15 477,63 Kč
251 497,21600 Kč37 430,40 Kč
501 459,57940 Kč72 978,97 Kč
1001 422,56410 Kč142 256,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 676,90000 Kč
Unit Price with VAT:2 029,04900 Kč