
CE51TQMF3-FD000-D | |
|---|---|
DigiKey Part Number | 3247-CE51TQMF3-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE51TQMF3-FD000-D |
Description | MEM CARD COMPACTFLASH 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 676,90000 Kč | 1 676,90 Kč |
| 10 | 1 547,76300 Kč | 15 477,63 Kč |
| 25 | 1 497,21600 Kč | 37 430,40 Kč |
| 50 | 1 459,57940 Kč | 72 978,97 Kč |
| 100 | 1 422,56410 Kč | 142 256,41 Kč |
| Unit Price without VAT: | 1 676,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 029,04900 Kč |

